Reference Only

LJT06RE1135P

Standard Circular Connector 13P LJT Series MIL-DTL-27599

Manufacturer:

Mfr Part:
87-416611-35P

TTI Part:
LJT06RE1135P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions13 Position
Contact GenderPin (Male)
Shell Size11
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Series38999 Aluminum
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insert Arrangement11-35
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
QualificationEREL
Shell PlatingCadmium Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

6 Can be Built
Build Time: 10 Days
6 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.54$66.54
$60.36$603.60
$55.38$1,384.50
$51.07$2,553.50
Need more?

My Notes

Sign into see notes.