Reference Only

LJT01RE2321PB

Standard Circular Connector

Manufacturer:

Mfr Part:
LJT01RE2321PB

TTI Part:
LJT01RE2321PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions21 Position
Contact GenderPin (Male)
Shell Size23
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Current Rating13 A
PackagingEach
Contact MaterialCopper
Insert Arrangement23-21
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating900 VAC, 1.25 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3 Can be Built
Build Time: 10 Days
3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.62$144.62
$131.93$1,319.30
Need more?
Sign in to add projects and notes