Reference Only

LJT01RE2141PA

Standard Circular Connector

Manufacturer:

Mfr Part:
LJT01RE2141PA

TTI Part:
LJT01RE2141PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions41 Position
Contact GenderPin (Male)
Shell Size21
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Insert Arrangement21-41
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleIn-Line
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3 Can be Built
Build Time: 10 Days
3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$153.93$153.93
$116.72$1,167.20
$111.48$2,787.00
$106.99$5,349.50
Need more?

My Notes

Sign into see notes.