Reference Only

LJT00RT2141PA

Standard Circular Connector

Manufacturer:

Mfr Part:
LJT00RT2141PA

TTI Part:
LJT00RT2141PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions41 Position
Contact GenderPin (Male)
Shell Size21
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Insert Arrangement21-41
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$192.36$192.36
$180.55$722.20
Need more?

My Notes

Sign into see notes.