Reference Only

LJT00RT1726PB

Standard Circular Connector

Manufacturer:

Mfr Part:
87-436005-26R

TTI Part:
LJT00RT1726PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions26 Position
Contact GenderPin (Male)
Shell Size17
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
PackagingEach
Contact MaterialCopper
Current Rating7.5 A
Insert Arrangement17-26
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.13$175.13
$137.61$1,376.10
$105.85$2,646.25
$104.80$5,240.00
Need more?

My Notes

Sign into see notes.