Reference Only
K320M3/0
DIN 41612 Connectors EAXTRON PLUG CONNECTOR
Datasheet
K320M3/0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Type | Arcless Din Connectors | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 320 A | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Series | UL1977 DIN | |
| Packaging | Each | |
| Accessory Type | Connector Kit | |
| Contact Gender | Male | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.96 | $110.96 |
Need more?
Sign in to add projects and notes