Reference Only

K320FH4/0

DIN 41612 Connectors EAXTRON SOCKET CONNECTOR

Manufacturer:

Mfr Part:
K320FH4/0

TTI Part:
K320FH4/0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN 41612 Connectors
ProductConnectors
Number of Positions7 Position
TypeArcless Din Connectors
Termination StylePress Fit
Mounting AngleStraight
Current Rating320 A
Contact PlatingSilver
Contact MaterialCopper
SeriesUL1977 DIN
PackagingEach
Accessory TypeConnector Kit
Contact GenderFemale
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

33In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$198.88$198.88
$196.91$984.55
$183.31$1,833.10
$180.64$4,516.00
Need more?

My Notes

Sign into see notes.