Reference Only

JTG06RT2437S023

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-288809-37S

TTI Part:
JTG06RT2437S023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderSocket (Female)
Insert Arrangement24-37
ProductPlugs
Shell Size24
Shell StyleStraight
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper
SeriesJT
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

98 Can be Built
Build Time: 10 Days
98 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$510.56$510.56
$472.54$4,725.40
$467.24$11,681.00
$462.61$23,130.50
Need more?

My Notes

Sign into see notes.