Reference Only

HDM12PF05B1STM

Circular Metric Connectors Plug FML 5way gold STR code B metal

Manufacturer:

Mfr Part:
10-730177-5B1

TTI Part:
HDM12PF05B1STM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
CodingB Coded
Current Rating4 A
Voltage Rating60 VAC/DC
IP RatingIP67
SeriesMax-M12
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameMax-M12
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

32In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.91$26.91
$26.64$79.92
$25.79$335.27
$24.17$604.25
$23.02$1,243.08
$22.14$2,214.00
$21.92$4,734.72
$19.57$9,785.00
Need more?

My Notes

Sign into see notes.