Reference Only

HDM12PF05A1STMV

Circular Metric Connectors

Manufacturer:

Mfr Part:
C10-738491-5A1

TTI Part:
HDM12PF05A1STMV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSolder
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
SeriesMax-M12
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameMax-M12

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

450
On Order
450 expected 15-Feb-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes