Reference Only

H4SMC2DM

Solar Connectors / Photovoltaic Connectors

Manufacturer:

Mfr Part:
H4SMC2DM

TTI Part:
H4SMC2DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHousings
Mounting StyleCable
Termination StyleCrimp
IP RatingIP68
PackagingEach
GenderMale
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameAmphe-PV H4 Plus
Voltage Rating1.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.94$2,352.00
$2.45$15,680.00
$2.25$28,800.00
$2.08$53,248.00
$1.71$87,552.00
$1.48$148,000.00
Need more?
Sign in to add projects and notes