Reference Only

H4SFC2DM

Solar Connectors / Photovoltaic Connectors

Manufacturer:

Mfr Part:
H4SFC2DM

TTI Part:
H4SFC2DM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHousings
Mounting StyleCable
Termination StyleCrimp
IP RatingIP68
PackagingEach
GenderFemale
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameAmphe-PV H4 Plus
Voltage Rating1.5 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.18$2,544.00
$3.00$19,200.00
$2.75$35,200.00
$2.27$58,112.00
$2.11$108,032.00
$1.80$180,000.00
Need more?
Sign in to add projects and notes