Reference Only

GTS030F203S

Circular MIL Spec Connector SQ Flange REC Rear Panel Mount Solder

Manufacturer:

Mfr Part:
U71-581330-03S

TTI Part:
GTS030F203S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement20-03
ProductReceptacles
Shell Size20
Shell StyleWall Mount
Termination StyleSolder
Mounting StyleWall Mount
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesGT 5015
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingChromate over Cadmium
SubcategoryCircular Connectors
Tradename5015
Part # Aliases71-581330-03S U71-581330-03S

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

11 Can be Built
Build Time: 10 Days
11 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.03$65.03
$46.31$463.10
$45.85$1,146.25
$45.40$2,270.00
$44.95$4,495.00
Need more?
Sign in to add projects and notes