Reference Only

GTCL030FM2812PB30

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U71-655233-12P

TTI Part:
GTCL030FM2812PB30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions26 Position
Contact GenderPin (Male)
Insert Arrangement28-12
ProductReceptacles
Shell Size28
Shell StyleWall Mount
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleWall Mount
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingChromate over Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.92$108.92
Need more?

My Notes

Sign into see notes.