Reference Only

GTC06SBTW1365P

Circular MIL Spec Connector Straight Plug Crimp

Manufacturer:

Mfr Part:
U71-622135-05P

TTI Part:
GTC06SBTW1365P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderPin (Male)
Insert Arrangement36-05
ProductPlugs
Shell Size36
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesGT 5015
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
Tradename5015
Part # Aliases71-622135-05P U71-622135-05P

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

3 Can be Built
Build Time: 10 Days
3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$317.93$317.93
$304.88$1,524.40
$273.03$2,730.30
$238.90$5,972.50
$236.53$11,826.50
Need more?

My Notes

Sign into see notes.