Reference Only

GTC06RMIFT16-AFP(M20)(LC)

Circular MIL Spec Connector SPECIAL, ATZ

Manufacturer:

Mfr Part:
GTC06RMIFT16-AFP(M20)(LC)

TTI Part:
C91-643864-AFP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderPin (Male)
Insert Arrangement16-AF
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingChromate over Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,773In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.63$29.63
$25.47$254.70
$25.21$630.25
$24.95$1,247.50
$24.69$2,469.00
Need more?
Sign in to add projects and notes