Reference Only

GTC01SB1610P027

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
GTC01SB1610P027

TTI Part:
GTC01SB1610P027

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderPin (Male)
Insert Arrangement16-10
ProductReceptacles
Shell Size16
Shell StyleIn-Line
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingConductive Black Zinc Cobalt
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

76 Can be Built
Build Time: 10 Days
76 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.22$243.22
$194.35$4,858.75
$192.43$9,621.50
$190.52$19,052.00
$188.64$37,728.00
$172.76$69,104.00
Need more?
Sign in to add projects and notes