Reference Only
ER22BB11
Automotive Connectors 2P ePower 200A Receptacle Busbar
Datasheet
10-643570-011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Series | ePower | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Aluminum | |
| Current Rating | 200 A | |
| IP Rating | IP67 | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ePower | |
| Type | ePower | |
| Voltage Rating | 1 kV | |
| Part # Aliases | C10-643570-011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $193.75 | $193.75 | |
| $178.28 | $1,782.80 | |
| $161.52 | $4,038.00 | |
| $159.92 | $7,996.00 | |
| $158.34 | $15,834.00 | |
| $156.77 | $31,354.00 | |
| $155.22 | $62,088.00 |
Need more?
Associated Parts

Daniels Manufacturing
Crimpers / Crimping Tools Daniels AF8 Crimp Tool
Sign in to add projects and notes