Reference Only

ELRXP2D1

Automotive Connectors ePower Lite Mini X, 2WAY Receptacle, Pin type, Coding D, With EMI, With HVIL

Manufacturer:

Mfr Part:
10-793937-2DP1

TTI Part:
ELRXP2D1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductReceptacles
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedSealed
SeriesePower-Lite Mini X
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialPlastic
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeePower-Lite Connector
Voltage Rating850 VDC
Part # AliasesC10-793937-2DP1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.06$584.64
$3.45$3,477.60
$3.42$10,342.08
Need more?
Sign in to add projects and notes