Reference Only
ELRXP2B2
Automotive Connectors ePower Lite Mini X, 2WAY Receptacle, Pin type, Coding B, With EMI, Without HVIL
Datasheet
C20-793937-2BP1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Sealed / Unsealed | Sealed | |
| Series | ePower-Lite Mini X | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Ingress Protection | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | ePower-Lite Connector | |
| Voltage Rating | 850 VDC | |
| Part # Aliases | C20-793937-2BP1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.27 | $902.88 | |
| $5.23 | $5,271.84 | |
| $4.70 | $14,212.80 |
Need more?
My Notes
Sign into see notes.