Reference Only

ELRA2Z03

Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT

Manufacturer:

Mfr Part:
ELRA2Z03

TTI Part:
ELRA2Z03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesePower-Lite
ProductConnectors
Current Rating120 A
Number of Positions2 Position
Termination StyleBusbar
Voltage Rating600 VAC
Cable Entry AngleStraight
Housing MaterialThermoplastic (TP)
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.53$17.53
$17.35$173.50
$17.18$429.50
$17.01$1,701.00
$16.84$4,210.00
$16.67$8,335.00
$16.51$16,510.00
$16.35$49,050.00
Need more?
Sign in to add projects and notes