Reference Only
ELRA2U0310
Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT
Datasheet
ELRA2U0310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ePower-Lite | |
| Product | Receptacles | |
| Current Rating | 120 A | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 600 VAC | |
| Cable Entry Angle | Straight | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.72 | $20.72 | |
| $20.51 | $512.75 | |
| $20.30 | $1,015.00 | |
| $20.08 | $2,008.00 | |
| $19.88 | $4,970.00 | |
| $19.67 | $9,835.00 | |
| $19.46 | $19,460.00 |
Need more?
My Notes
Sign into see notes.