Reference Only
ELRA2A2501
Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT
Datasheet
ELRA2A2501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ePower-Lite | |
| Product | Connectors | |
| Current Rating | 120 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC | |
| Cable Entry Angle | Straight | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.83 | $16.83 | |
| $15.37 | $153.70 | |
| $14.98 | $374.50 | |
| $14.38 | $719.00 | |
| $13.36 | $1,336.00 | |
| $13.14 | $6,570.00 | |
| $12.91 | $12,910.00 | |
| $12.78 | $38,340.00 |
Need more?
Sign in to add projects and notes