Reference Only
ELRA2A1601
Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT
Datasheet
ELRA2A1601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ePower-Lite | |
| Product | Connectors | |
| Current Rating | 100 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC | |
| Cable Entry Angle | Straight | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Max | 6 AWG | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.54 | $13.54 | |
| $13.40 | $134.00 | |
| $13.27 | $331.75 | |
| $13.14 | $1,314.00 | |
| $13.01 | $3,252.50 | |
| $12.88 | $6,440.00 | |
| $12.75 | $12,750.00 | |
| $12.63 | $37,890.00 |
Need more?
Sign in to add projects and notes