Reference Only

ELRA2A0310

Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY RECEPT

Manufacturer:

Mfr Part:
C30-738985-2AP3

TTI Part:
ELRA2A0310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesePower-Lite
ProductReceptacles
Current Rating120 A
Number of Positions2 Position
Termination StyleBusbar
Voltage Rating600 VAC
Cable Entry AngleStraight
Insert / Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
IP RatingIP67
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorOrange
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.45$13.45
$13.32$39.96
$13.18$65.90
$13.05$130.50
$12.93$323.25
$12.80$1,280.00
$12.10$12,100.00
Need more?

My Notes

Sign into see notes.