Reference Only

ELPX2A11

Automotive Connectors ePower Lite Mini X, 2WAY Plug, For 2.5mm wire size, Coding A, With EMI, With HVIL

Manufacturer:

Mfr Part:
10-793938-2AS1

TTI Part:
ELPX2A11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductPlugs
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Sealed / UnsealedSealed
SeriesePower-Lite Mini X
PackagingEach
Current Rating25 A
Flammability RatingUL 94 V-0
Housing MaterialPlastic
IP RatingIP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeePower-Lite Connector
Voltage Rating850 VDC
Part # AliasesC10-793938-2AS1

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.86$823.20
$5.72$5,834.40
$5.15$15,450.00
Need more?
Sign in to add projects and notes