Reference Only

ELPA2A2511

EV Connectors 5.7MM EPOWER-LITE 2WAY PLUG,

Manufacturer:

Mfr Part:
C40-738986-2AS2

TTI Part:
ELPA2A2511

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
Number of Positions2 Position
Current Rating120 A
Voltage Rating600 VAC
Termination StyleCrimp
Mounting AngleStraight
IP RatingIP67
Housing MaterialThermoplastic (TP)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesePower-Lite
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
PackagingEach
Product TypeEV Connectors
ProductPlugs
SubcategoryE-Mobility
Wire Gauge Max4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544300089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.93$23.93
$23.70$118.50
$20.90$1,045.00
$19.71$1,971.00
$19.43$4,857.50
$19.23$9,615.00
$18.78$18,780.00
$18.60$55,800.00
Need more?
Sign in to add projects and notes