Reference Only
ELPA2A25
Standard Circular Connector 5.7MM EPOWER-LITE 2WAY PLUG,
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Current Rating | 120 A | |
| Packaging | Each | |
| Color | Orange | |
| Housing Gender | Male | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 900 VAC | |
| Wire Gauge | 4 AWG | |
| Part # Aliases | C10-738986-2AS2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.11 | $30.11 | |
| $29.10 | $291.00 | |
| $28.80 | $720.00 | |
| $28.50 | $1,425.00 | |
| $28.21 | $2,821.00 | |
| $27.92 | $6,980.00 | |
| $27.64 | $27,640.00 | |
| $27.35 | $82,050.00 |
Need more?
Sign in to add projects and notes