Reference Only

ELPA2A1610

Heavy Duty Power Connectors 5.7MM EPOWER-LITE 2WAY PLUG,

Manufacturer:

Mfr Part:
C30-738986-2AS1

TTI Part:
ELPA2A1610

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesePower-Lite
ProductConnectors
Current Rating100 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating600 VAC
Cable Entry AngleStraight
Housing MaterialThermoplastic (TP)
Wire Gauge Max6 AWG
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.56$2,056.00
$18.82$18,820.00
$18.63$55,890.00
Need more?
Sign in to add projects and notes