Reference Only
ELP2A0410
Heavy Duty Power Connectors EPOWER
Datasheet
30-738026-2AS4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 800 VAC | |
| Cable Entry Angle | Straight | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Max | 8 AWG | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.96 | $15.96 | |
| $15.00 | $375.00 | |
| $14.84 | $742.00 | |
| $14.68 | $1,468.00 | |
| $14.53 | $3,632.50 | |
| $14.37 | $7,185.00 | |
| $14.22 | $14,220.00 | |
| $14.07 | $42,210.00 |
Need more?
Sign in to add projects and notes