Reference Only
ELP2A03
Automotive Connectors Plug 2 Pole 6.0mm Key A
Datasheet
10-738026-2AS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Orange | |
| Series | ePower-Lite | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 70 A | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 800 VAC | |
| Part # Aliases | C10-738026-2AS3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.57 | $17.57 | |
| $15.92 | $47.76 | |
| $13.03 | $65.15 | |
| $12.90 | $645.00 | |
| $12.78 | $1,278.00 | |
| $12.65 | $6,325.00 | |
| $12.52 | $12,520.00 | |
| $12.40 | $37,200.00 |
Need more?
Sign in to add projects and notes