Reference Only
E2CT1000
Crimpers / Crimping Tools Lithium crimper with full set of (6W-Dies)
Datasheet
E2CT1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Lithium Crimper | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | UL1977 DIN | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,910.05 | $5,910.05 | |
| $5,851.53 | $11,703.06 | |
| $5,793.60 | $23,174.40 | |
| $5,736.24 | $45,889.92 |
Need more?
Sign in to add projects and notes