Reference Only
DSCKITS
DIN 41612 Connectors EAXTRON DSC SOCKET KIT
Datasheet
DSCKITS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | Socket Kit | |
| Series | UL1977 DIN | |
| Packaging | Each | |
| Accessory Type | Connector Kit | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.81 | $95.81 | |
| $94.86 | $474.30 | |
| $93.92 | $939.20 |
Need more?
Sign in to add projects and notes