Reference Only
DL3106A24-10S
Circular MIL Spec Connector
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 24-10 | |
| Product | Plugs | |
| Shell Size | 24 | |
| Shell Style | Straight | |
| MIL Type | MIL-C-5015 | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Current Rating | 46 A | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | MS | |
| Packaging | Each | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum Alloy | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.34 | $94.34 | |
| $93.40 | $467.00 | |
| $89.59 | $895.90 | |
| $76.30 | $1,907.50 |
Need more?
Sign in to add projects and notes