Reference Only

D38999/27NH35PN

Circular MIL Spec Connector HERMETIC

Manufacturer:

Mfr Part:
D38999/27NH35PN

TTI Part:
D38999/27NH35PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions100 Position
Contact GenderPin (Male)
Insert Arrangement23-35
ProductReceptacles
Shell Size23
Shell StyleWeld Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StylePanel
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesSUBMINIATURE (HERMETIC)
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$282.25$282.25
$276.95$1,384.75
$249.48$2,494.80
$241.87$6,046.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.