Reference Only

D38999/26WG29SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
88-552047-29H

TTI Part:
D38999/26WG29SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions27 Position
Contact GenderSocket (Female)
Insert Arrangement21-29
ProductPlugs
Shell Size21
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

18 Can be Built
Build Time: 10 Days
18 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$353.65$353.65
$286.37$28,637.00
$229.10$114,550.00
$226.83$226,830.00
$224.58$561,450.00
$222.36$1,111,800.00
$220.16$2,201,600.00
$217.98$5,449,500.00
Need more?
Sign in to add projects and notes