Reference Only

D38999/26TG29SN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
F7-552047-29S

TTI Part:
D38999/26TG29SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions27 Position
Contact GenderSocket (Female)
Insert Arrangement21-29
ProductPlugs
Shell Size21
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel-PTFE
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$404.93$404.93
$345.05$3,450.50
$309.65$7,741.25
$277.06$13,853.00
$242.96$24,296.00
Need more?
Sign in to add projects and notes