Reference Only

D38999/26KB2SN

Circular MIL Spec Connector 2P Straight Plug Sz 11 w/ Skt Cont

Manufacturer:

Mfr Part:
10-552052-02S

TTI Part:
D38999/26KB2SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement11-02
ProductPlugs
Shell Size11
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesStainless 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingStainless Steel
SubcategoryCircular Connectors
Tradename38999
Part # AliasesD38999/26KB02SN 10-552052-02S

Export and Environmental Classification

AttributeDescription
Country of OriginAustralia
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

148 Can be Built
Build Time: 10 Days
148 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.64$95.64
$84.79$423.95
$83.95$839.50
$83.12$2,078.00
$82.30$4,115.00
$81.49$8,149.00
Need more?
Sign in to add projects and notes