Reference Only

D38999/26FJ4BN

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-565869-04S

TTI Part:
D38999/26FJ4BN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderWithout Socket Contacts
Insert Arrangement25-04
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Part # AliasesD38999/26FJ04BN

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

374 Can be Built
Build Time: 10 Days
374 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.37$90.37
$77.89$778.90
$73.39$1,834.75
$70.05$3,502.50
$69.36$6,936.00
Need more?

My Notes

Sign into see notes.