Reference Only

D38999/26FJ24SN

Circular MIL Spec Connector 24P SZ 25 PLUG CBL MNT SKT

Manufacturer:

Mfr Part:
91-552049-24S

TTI Part:
D38999/26FJ24SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderSocket (Female)
Insert Arrangement25-24
ProductPlugs
Shell Size25
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-552049-24S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

62 Can be Built
Build Time: 10 Days
62 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.32$218.32
$173.60$1,736.00
$157.42$3,935.50
$150.93$7,546.50
Need more?
Sign in to add projects and notes