Reference Only

D38999/26FG39SN

Circular MIL Spec Connector 39P PLG SZ 21 SKT CBL MNT

Manufacturer:

Mfr Part:
91-552047-39S

TTI Part:
D38999/26FG39SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions39 Position
Contact GenderSocket (Female)
Insert Arrangement21-39
ProductPlugs
Shell Size21
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-552047-39S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

336 Can be Built
Build Time: 10 Days
336 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.44$147.44
$119.12$1,191.20
$105.10$2,627.50
$94.04$4,702.00
Need more?
Sign in to add projects and notes