Reference Only

D38999/26FD97PA

Circular MIL Spec Connector PLG STR MTL ENI 1597PA

Manufacturer:

Mfr Part:
91-552044-97G

TTI Part:
D38999/26FD97PA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions12 Position
Contact GenderPin (Male)
Insert Arrangement15-97
ProductPlugs
Shell Size15
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Part # Aliases91-552044-97G

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.10$133.10
$114.07$1,140.70
$105.86$2,646.50
$92.63$4,631.50
Need more?

My Notes

Sign into see notes.