Reference Only

D38999/26FB2SA

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
91-552042-02H

TTI Part:
D38999/26FB2SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating13 A
Insert Arrangement11-02
MIL TypeMIL-DTL-38999 III
Mating StyleSelf Locking
Mounting AngleStraight
Mounting StyleCable
Number of Positions2 Position
PackagingEach
Product TypeCircular MIL Spec Connector
ProductPlugs
SeriesD38999 III
Shell MaterialAluminum
Shell PlatingElectroless Nickel
Shell Size11
Shell StyleStraight
SubcategoryCircular Connectors
Termination StyleCrimp
Part # AliasesD38999/26FB02SA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.53$121.06
$59.93$599.30
$46.10$1,152.50
$45.64$2,282.00
Need more?

My Notes

Sign into see notes.