Reference Only

D38999/25NB99PD

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
10-552232-99M

TTI Part:
D38999/25NB99PD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement11-99
ProductHermetic Receptacles
Shell Size11
Shell StyleSolder Mount
MIL TypeMIL-DTL-38999 III
Termination StyleSolder
Mounting StyleSMD/SMT
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.