Reference Only

D38999/24WJ20AA

Circular MIL Spec Connector 30P SIZE 25 JAM NUT RECEPTACLE PIN

Manufacturer:

Mfr Part:
88-565759-20G

TTI Part:
D38999/24WJ20AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions30 Position
Contact GenderWithout Pin Contacts
Insert Arrangement25-20
ProductReceptacles
Shell Size25
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A, 23 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

110 Can be Built
Build Time: 10 Days
110 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$95.20$95.20
$90.94$909.40
$88.93$2,223.25
$87.19$4,359.50
$86.23$8,623.00
Need more?

My Notes

Sign into see notes.