Reference Only

D38999/24WC4PA-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
88-553213-04G

TTI Part:
D38999/24WC4PA-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderWithout Pin Contacts
Insert Arrangement13-04
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 V
Part # AliasesD38999/24WC04PA-LC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

16 Can be Built
Build Time: 10 Days
16 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.50$74.50
$63.86$638.60
$63.23$1,580.75
$62.60$3,130.00
Need more?
Sign in to add projects and notes