Reference Only

D38999/24MJ4PN

Circular MIL Spec Connector 56P Size 24 Jam Nut Recpt Pin

Manufacturer:

Mfr Part:
91-578879-04P

TTI Part:
D38999/24MJ4PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions56 Position
Contact GenderPin (Male)
Insert Arrangement25-04
ProductReceptacles
Shell Size25
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # AliasesD38999/24MJ04PN 91-578879-04P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

2 Can be Built
Build Time: 10 Days
2 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$256.97$256.97
$254.43$12,721.50
$251.91$25,191.00
Need more?

My Notes

Sign into see notes.