Reference Only

D38999/24KB35PN-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
10-557362-35P

TTI Part:
D38999/24KB35PN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderWithout Pin Contacts
Insert Arrangement11-35
ProductReceptacles
Shell Size11
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesStainless 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialStainless Steel
Shell PlatingStainless Steel
SubcategoryCircular Connectors
Part # Aliases10-557362-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

37 Can be Built
Build Time: 10 Days
37 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$213.78$213.78
$201.76$1,008.80
$176.91$1,769.10
$126.36$3,159.00
$125.11$6,255.50
$123.87$12,387.00
$122.65$24,530.00
$121.43$48,572.00
Need more?

My Notes

Sign into see notes.