Reference Only

D38999/24JD35PN

Circular MIL Spec Connector 37P SIZE 15 JAM NUT RECEPTACLE PIN

Manufacturer:

Mfr Part:
88-578874-35P

TTI Part:
D38999/24JD35PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderPin (Male)
Insert Arrangement15-35
ProductReceptacles
Shell Size15
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating5 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesComposite 38999
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename38999
Part # Aliases88-578874-35P

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (Electroplate Finish); Lead (Constituent of Copper-Alloy Hardware)

Documents

Product Catalogs

EDA / CAD Models

0In Stock

9 Can be Built
Build Time: 10 Days
9 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$269.94$269.94
$207.17$2,071.70
$181.28$4,532.00
$179.48$8,974.00
$177.70$17,770.00
$175.94$35,188.00
$161.13$64,452.00
Need more?
Sign in to add projects and notes