Reference Only

D38999/24FJ43SN

Circular MIL Spec Connector 43P jam nut soc sz 25

Manufacturer:

Mfr Part:
91-552069-43S

TTI Part:
D38999/24FJ43SN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions43 Position
Contact GenderSocket (Female)
Insert Arrangement25-43
ProductReceptacles
Shell Size25
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating7.5 A, 13 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series38999 Aluminum
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryCircular Connectors
Tradename38999
Part # Aliases91-552069-43S

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

215 Can be Built
Build Time: 10 Days
215 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$205.70$205.70
$163.08$1,630.80
$161.47$4,036.75
$159.57$7,978.50
Need more?
Sign in to add projects and notes